KCL 100-9 Sahara Cotton Protective Glove L Size 9 EN 388 1 Pair

Image Representative of Range

KCL 100-9 Sahara Cotton Protective Glove L Size 9 EN 388 1 Pair

MPN
100-9
Brand
KCL
EAN-13
4008198900139
Order Code
12-2404
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

KCL manufactures the Sahara® 100-9 cotton protective gloves, designed for thermal protection and workplace safety. These size L gloves meet EN 388 standards, offering reliable use in various work environments. Ideal for industries requiring safety and protective gloves, they provide both comfort and durability.
Size 9
Colour White, Yellow
Type Protective glove
Material (back of the hand) Cotton
Material (details) 100% cotton jersey with special nitrile coating
Material (palm) Nitrile
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot