KCL 100-8 Sahara Cotton Gloves Size 8/M EN 388 Protective Pair

Image Representative of Range

KCL 100-8 Sahara Cotton Gloves Size 8/M EN 388 Protective Pair

MPN
100-8
Brand
KCL
EAN-13
4008198900122
Order Code
12-2403
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

KCL manufactures the Sahara® 100-8 cotton protective gloves in size M, designed for workplace safety. These gloves offer thermal and protective features, adhering to EN 388 standards. Ideal for various applications, they provide safety and comfort in industrial or manual work environments.
Size 8
Colour White, Yellow
Type Protective glove
Material (back of the hand) Cotton
Material (details) 100% cotton jersey with special nitrile coating
Material (palm) Nitrile
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot