KCL 100-7 Sahara Cotton Protective Gloves Size 7 S EN 388 1 Pair

Image Representative of Range

KCL 100-7 Sahara Cotton Protective Gloves Size 7 S EN 388 1 Pair

MPN
100-7
Brand
KCL
EAN-13
4008198900115
Order Code
12-2402
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

KCL manufactures the Sahara® 100-7 Cotton Protective Glove, designed in size 7/S, meeting EN 388 standards. These cotton gloves offer thermal protection and are suitable for safety and workplace applications. They are ideal for protecting hands in various work environments.
Size 7
Colour White, Yellow
Type Protective glove
Material (back of the hand) Cotton
Material (details) 100% cotton jersey with special nitrile coating
Material (palm) Nitrile
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot