KCL 100-10 Sahara Gloves Cotton Protective Size 10 XL EN 388 1 Pair

Image Representative of Range

KCL 100-10 Sahara Gloves Cotton Protective Size 10 XL EN 388 1 Pair

MPN
100-10
Brand
KCL
EAN-13
4008198900146
Order Code
12-2401
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

KCL manufactures the Sahara® 100-10, a cotton protective glove designed for thermal protection. These size 10 XL gloves provide safety and are recognized under EN 388 standards, making them suitable for workplace environments. Ideal for tasks requiring durable hand protection, they are often used as work or protective gloves.
Size 10
Colour White, Yellow
Type Protective glove
Material (back of the hand) Cotton
Material (details) 100% cotton jersey with special nitrile coating
Material (palm) Nitrile
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot