KBPC10/15/2502FP Diotec Silicon Bridge Rectifier 200V

MPN
KBPC10/15/2502FP
Brand
Diotec
EAN-13
2050001283641
Order Code
50-3156
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 217 in stock

A 25A bridge rectifier diode in a through-hole mounting package that features an aluminium base that improves thermal management. Additional features include Faston terminals and a mounting hole. Suitable for high power applications.


  • VRRM200V
  • Through-hole mounting
  • 28.6 x 28.6 x 7.3mm plastic case with aluminium base
  • Ø5.2mm mounting hole
  • Faston terminals
  • UL 94V-0 Classified
Type Diode bridge
Forward Current 25A
Reverse Voltage 200V

Reviews

Be the first to submit a review

Trustpilot