Kathrein 274226 Antenna socket cover Surface-mount Essential for neat finishes

MPN
274226
Brand
Kathrein
EAN-13
2050004688139
Order Code
16-6424
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.15
10+ £2.06
100+ £2.01
500+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Kathrein 274226, also referred to as 1507222, is a high-quality antenna socket cover designed for surface-mount installations, providing an essential finishing touch for antenna assemblies. This product ensures tidy and professional finishes by securely enclosing antenna connections, thereby preventing dust ingress and protecting sensitive components from environmental factors. Its robust construction is ideal for use in various engineering applications, including telecommunications infrastructure, broadcasting equipment, and other specialised communication devices that require reliable protection and a neat appearance. The Kathrein 274226 socket cover is engineered to meet the demanding needs of both indoor and outdoor installations, maintaining performance standards throughout its operational life.
Type Antenna socket cover
Colour White
Connector Type N/A
Dim (L x W x H) 31 x 80 x 80 mm
Height 80mm
Length 31mm
Mounting Type Surface-mount
Width 80mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot