Kathrein 273272 F Coax Adapter F Plug to IEC Coax Connector 1piece

MPN
273272
Brand
Kathrein
EAN-13
2050004816433
Order Code
09-5993
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.28
10+ £1.18
100+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Manufactured by Kathrein, the 273272 F coax adapter features an F plug and IEC coax connector, designed for smooth connectivity. Ideal for satellite or television installations, it enables seamless transitions between different coaxial connections. The product is valuable for both professional and home use, ensuring efficient signal transfer.
Adaptor Type Connector Adapters & Connector Savers
Connector 1 F Male
Attenuation 90dB
Connector Type Adapter, straight
Factory colour Silver
Impedance 75Ω
Type F coax adapter

Reviews

Be the first to submit a review

Trustpilot