Kathrein 21610099 Cable Tv Distributor 4-Way 5-1218 Mhz Splitters Adapters

MPN
21610099
Brand
Kathrein
EAN-13
4021121548024
Order Code
16-6421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £32.23 £27.40
10+ £26.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kathrein 21610099, EAX 28/G, is a high-performance coaxial connector specifically designed for distributing cable television signals via its 4-way splitter configuration. Operating within the frequency range of 5 to 1218 MHz, it ensures effective broadband signal distribution with minimal insertion loss, making it a reliable choice for maintaining signal integrity across multiple outputs. This product is particularly suited for professional cable TV installations and residential network setups, where robust signal distribution is necessary for optimal performance. Its design accommodates the needs of both contemporary and legacy systems, underscoring its versatility in various engineering applications.
Connector 1 F Female
Connector 2 F female
Dimensions (L x W x H) 36 x 118 x 44 mm
Frequency Range 5 - 1218 MHz
Height 44mm
Length 36mm
No. of Inputs 1
Product Type Cable TV distributor
SAT damping 18dB
Type Cable TV distributor
Width 118mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot