Kathrein 21610098 Cable Tv Distributor 4-Way 5 - 1218 Mhz Audio Video Adapter

MPN
21610098
Brand
Kathrein
EAN-13
4021121547997
Order Code
16-6420
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £27.28 £23.19
10+ £22.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Kathrein 21610098 is as a high-performance Cable TV distributor, designed for effective signal distribution in complex coaxial networking systems. Designated as a 4-way distributor, it operates within a frequency range of 5 to 1218 MHz, making it suitable for both analogue and digital signal distribution applications including television, internet, and radio services. The Kathrein EAX 26/G is engineered to provide robust signal integrity and minimal noise interference, ensuring optimal performance in demanding environments. This component is typically utilised in residential and commercial antenna installations, where reliable multipoint signal distribution is necessary. The product's precision construction and compliance with industry standards make it ideal for integration into existing infrastructure while supporting future technological advancements.
Connector 1 F Female
Connector 2 F female
Dimensions (L x W x H) 36 x 118 x 44 mm
Frequency Range 5 - 1218 MHz
Height 44mm
Length 36mm
No. of Inputs 1
Product Type Cable TV distributor
SAT damping 15dB
Type Cable TV distributor
Width 118mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot