Kathrein 21610097 Cable Tv Splitter 4-Way 5-1218 Mhz Audio & Video Adapters

MPN
21610097
Brand
Kathrein
EAN-13
4021121547966
Order Code
16-6419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £22.10 £18.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Kathrein 21610097, EAX 24/G, is a highly reliable coaxial connector designed for efficient cable TV distribution. This 4-way splitter operates over a frequency range of 5 to 1218 MHz, facilitating the transmission of audio and video signals with minimal loss and optimal signal clarity across its outputs. The device's robust construction ensures longevity and performance stability under various environmental conditions, making it an ideal component for both residential and commercial cable television networks. Typical applications include signal distribution in multi-dwelling units and commercial buildings where precise signal distribution and minimal insertion loss are crucial.
Adaptor Type TV Splitter
Connector 1 F Female
Connector 2 F female
Dimensions (L x W x H) 36 x 74 x 44 mm
Frequency Range 5 - 1218 MHz
Height 44mm
Length 36mm
No. of Inputs 1
Product Type Cable TV distributor
SAT damping 12dB
Type Cable TV distributor
Width 74mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot