Kathrein 21610093 Cable Tv Distributor 5-1218 Mhz Splitter

MPN
21610093
Brand
Kathrein
EAN-13
4021121547843
Order Code
16-6417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.70 £8.24
10+ £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Kathrein 21610093 is a highly functional coaxial connector, specifically designed as a cable TV distributor operating effectively within a frequency range of 5 to 1218 MHz. This component, also referred to as the Kathrein EAD 01/G, is constructed to facilitate reliable signal distribution across multiple channels in cable television and broadband networks. Preferred in engineering environments requiring precise signal splitting, it is commonly employed in both commercial and residential installations to ensure efficient signal propagation. Utilising superior design and materials, this distributor provides optimal performance in maintaining signal integrity and connectivity in complex network systems.
Connector 1 F Female
Connector 2 F female
Dimensions (L x W x H) 23.5 x 73.6 x 52.5 mm
Frequency Range 5 - 1218 MHz
Height 52.5mm
Length 23.5mm
No. of Inputs 1
Product Type Cable TV distributor
SAT damping 8.5dB
Type Cable TV distributor
Width 73.6mm

Reviews

Be the first to submit a review

Trustpilot