Kathrein 21610091 Cable Tv Splitter 1-Way 5-1218 Mhz For Audio Video Adapters

MPN
21610091
Brand
Kathrein
EAN-13
4021121547782
Order Code
16-6415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £6.67 £5.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Kathrein 21610091, known alternatively as the Kathrein EAC 03/G, is a high-precision coaxial cable TV splitter designed for audio and video applications. This device supports a frequency range from 5 to 1218 MHz, making it suitable for a wide array of digital and analogue cable services. Engineered for durability and reliability, it offers low insertion loss and high return loss, ensuring minimal signal degradation during transmission. Typically used in residential and commercial cable distribution systems, this splitter facilitates efficient signal distribution from a single input to multiple outputs, maintaining consistent signal quality across all connected devices. Ideal for engineers working in telecommunications and broadcast installations, the robust construction and precise performance specifications of this Kathrein splitter meet the critical demands of modern network infrastructures.
Adaptor Type TV Splitter
Connector 1 F Female
Connector 2 F female
Dimensions (L x W x H) 52.5 x 51.6 x 23.5 mm
Frequency Range 5 - 1218 MHz
Height 23.5mm
Length 52.5mm
No. of Inputs 1
Product Type Cable TV splitter
SAT damping 16dB
Type Cable TV splitter
Width 51.6mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot