Kathrein 21610090 Eac 02 G Cable Tv Splitter 2-Way 5-1218 Mhz Adapters

MPN
21610090
Brand
Kathrein
EAN-13
4021121547751
Order Code
16-6414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £6.78 £5.76
10+ £5.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Kathrein 21610090 is a high-performance coaxial connector designed specifically as the EAC 02/G cable TV splitter, featuring a two-way distribution capability with a frequency range spanning from 5 to 1218 MHz. This splitter is engineered for precise signal transmission in broadband networks, ensuring minimal loss and excellent isolation between output ports. Its robust construction supports reliable performance in various environmental conditions, making it well-suited for use in residential and commercial television distribution systems. Common applications include its integration into cable TV infrastructure and telecommunications networks, where it serves to efficiently split a single coaxial input into multiple outputs while maintaining signal integrity.
Adaptor Type TV Splitter
Connector 1 F Female
Connector 2 F female
Dimensions (L x W x H) 52.5 x 51.6 x 23.5 mm
Frequency Range 5 - 1218 MHz
Height 23.5mm
Length 52.5mm
No. of Inputs 1
Product Type Cable TV splitter
SAT damping 12dB
Type Cable TV splitter
Width 51.6mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot