Kathrein 21610089 Cable Tv Splitter 2-Way 5-1218 Mhz Audio Video Adapter

MPN
21610089
Brand
Kathrein
EAN-13
4021121547720
Order Code
16-6413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £6.95 £5.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kathrein 21610089 is a high-quality coaxial connector designed for robust performance in cable television networks. This 2-way splitter, also known as the EAC 01/G, efficiently divides a single signal into two outputs, operating effectively across a frequency range of 5 to 1218 MHz, making it suitable for modern digital communications and audio-visual integration. It is crafted to ensure minimal signal degradation and is ideal for applications in residential or commercial settings that require reliable distribution of cable TV signals. Implemented in engineering projects focused on media infrastructure enhancement, this splitter stands out for its ability to maintain signal integrity within the specified frequency range.
Adaptor Type TV Splitter
Connector 1 F Female
Connector 2 F female
Dimensions (L x W x H) 52.5 x 51.6 x 23.5 mm
Frequency Range 5 - 1218 MHz
Height 23.5mm
Length 52.5mm
No. of Inputs 1
Product Type Cable TV splitter
SAT damping 8.5dB
Type Cable TV splitter
Width 51.6mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot