Kathrein 21610088 Ebc 08 G Cable Tv Splitter 8-Way For Audio & Video Adapters

MPN
21610088
Brand
Kathrein
EAN-13
4021121547690
Order Code
16-6412
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £30.85 £26.22
10+ £25.47
100+ £25.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Kathrein 21610088, also referenced by the number 2308365, is an advanced coaxial connector specifically designed as a cable TV splitter with an 8-way configuration, denoted as the EBC 08/G model. Engineered for high-performance signal distribution, this splitter utilises precision components to ensure minimal signal loss and optimal signal integrity across all output channels. It is suitable for a wide range of audio and video applications, providing reliable connectivity for residential and commercial infrastructures where multiple outputs are required from a single coaxial input. Common uses include television signal distribution in multi-unit dwellings, office buildings, and other environments necessitating dependable and efficient signal management. Its robust construction and ease of integration make it an essential component for engineers seeking durable solutions in complex AV installations.
Adaptor Type TV Splitter
Connector 1 F Female
Connector 2 F female
Dimensions (L x W x H) 25 x 52 x 50 mm
Height 50mm
Length 25mm
No. of Inputs 1
Product Type Cable TV splitter
SAT damping 11dB
Type Cable TV splitter
Width 52mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot