Kathrein 21610086 Ebc 04 G Cable Tv Distributor 4-Way 5-1218 Mhz Splitter

MPN
21610086
Brand
Kathrein
EAN-13
4021121547638
Order Code
16-6410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £11.17 £9.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Kathrein 21610086 is a robust coaxial connector, specifically designed as a 4-way cable TV distributor operating within a frequency range of 5-1218 MHz. This component, also known as the Kathrein EBC 04/G, is engineered to efficiently distribute cable television signals across multiple outputs while maintaining signal integrity, making it ideal for residential and commercial installations in distributed TV systems. Its design features precision construction suitable for durable, reliable connections, ensuring minimal signal loss and optimal performance in broadcast and communication applications. This splitter is typically employed in environments requiring the division of a singular input signal into multiple pathways, such as in multi-dwelling units or complex commercial cable management systems. With a focus on efficiency and reliability, this distribution device stands as a critical component in modern coaxial cable networks.
Connector 1 F Female
Connector 2 F female
Dimensions (L x W x H) 25 x 74 x 50 mm
Frequency Range 5 - 1218 MHz
Height 50mm
Length 25mm
No. of Inputs 1
Product Type Cable TV distributor
SAT damping 7.5dB
Type Cable TV distributor
Width 74mm

Reviews

Be the first to submit a review

Trustpilot