Kathrein 21610084 Cable Tv Splitter 2-Way 5 - 1218 Mhz For Audio Video Adapter

MPN
21610084
Brand
Kathrein
EAN-13
4021121547607
Order Code
16-6408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £6.67 £5.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Kathrein 21610084 is a high-performance coaxial connector known as the Kathrein EBC 02/G Cable TV splitter, offering a 2-way configuration suitable for frequency ranges between 5 and 1218 MHz. This splitter is designed for precise audio and video signal distribution, ensuring minimal signal loss and maintaining optimal transmission quality. It features robust construction to ensure reliable operation in both residential and commercial installations, making it ideal for applications where efficient signal management is required, such as in cable television distribution systems and complex audio-visual setups. These splitters are engineered to meet the demands of modern digital infrastructures, providing a durable solution for enhanced connectivity and network performance.
Adaptor Type TV Splitter
Connector 1 F Female
Connector 2 F female
Dimensions (L x W x H) 25 x 52 x 50 mm
Frequency Range 5 - 1218 MHz
Height 50mm
Length 25mm
No. of Inputs 1
Product Type Cable TV splitter
SAT damping 3.9dB
Type Cable TV splitter
Width 52mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot