Kathrein 211500001 ESD 02 Antenna Socket FM SAT TV UHF VHF Single Socket

MPN
211500001
Brand
Kathrein
EAN-13
4063242000326
Order Code
16-6395
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £15.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Kathrein 211500001 is known as the ESD 02 antenna socket, designed for integration within signal distribution systems. This versatile socket supports FM, SAT, TV, UHF, and VHF frequencies, making it suitable for a range of broadcasting applications. Constructed with durable materials to ensure reliable performance, the ESD 02 provides a single connection point that is particularly beneficial in residential and commercial settings requiring efficient signal management. Engineers often utilise this component in scenarios where seamless connection and signal clarity across multiple frequency ranges are essential, ensuring consistency in communication and media delivery.
Type Antenna socket
FM (max.) 108MHz
FM (min.) 87.5MHz
SAT frequency (max.) 2400MHz
SAT frequency (min.) 950MHz
SAT signal attenuation 0.8dB
Weight 1.10

Reviews

Be the first to submit a review

Trustpilot