Kathrein 2040000014 SAT Cable 0.80 m Sat & Antenna Cables

MPN
2040000014
Brand
Kathrein
EAN-13
4063242000081
Order Code
16-6393
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.78 £5.76
10+ £5.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Kathrein 2040000014 is a high-quality SAT cable designed for efficient signal transmission in satellite and antenna systems. This product, also referred to as 2308320, features robust construction to ensure optimal performance and durability in both residential and commercial applications. With a length of 0.80 metres, it provides reliable connectivity between satellite devices and antenna systems, delivering superior signal clarity and minimal interference. Engineers may utilise this cable in designing and implementing home entertainment systems, professional broadcasting setups, or any application requiring secure and stable satellite signal communication.
Connector 2 F plug
Length 0.8m
Colour Multicolour
Type Antennas
Content 1
Shielding Braid shielding/shielding film

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot