Kathrein 2040000013 SAT Cable 0.60 m for Sat & Antenna applications

MPN
2040000013
Brand
Kathrein
EAN-13
4063242000074
Order Code
16-6392
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.31 £5.36
10+ £5.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kathrein 2040000013, alternatively known as 2308318, is a SAT cable specifically designed for satellite and antenna applications. This cable measures 0.60 metres in length and is engineered to ensure optimal signal transmission with minimal loss, making it highly suitable for both residential and commercial environments where reliable satellite connectivity is essential. The construction of the Kathrein SAT cable integrates robust shielding mechanisms to minimise electromagnetic interference, thus enhancing signal integrity and system performance. It is typically employed in installations requiring precise and stable connections between satellite dishes, set-top boxes, and television equipment, ensuring that the setup delivers consistent high-quality data transfer and reception over short distances.
Connector 2 F plug
Length 0.6m
Colour Multicolour
Type Antennas
Content 1
Core Material Copper
Shielding Braid shielding/shielding film

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot