Kasp K50073A Van Lock & Hasp

MPN
K50073A
Brand
Kasp
EAN-13
5013969808117
Order Code
93-3508
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £54.91 £51.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This van lock and hasp from Kasp has been specifically designed to meet the stringent demands of industrial vehicle applications.

The padlock includes a chrome plated hardened steel body, offering extra strength and protection from corrosion, while the shrouded steel shackle gives maximum protection against hacksaw and cropping attacks.

The hasp has a heavy-duty steel construction for extra strength and has a black powder-coated finish for protection against corrosion. There is also an integral storage bracket for secure storage of the lock when open.

The lock fits virtually all vans and trucks with sliding or hinged doors, along with trailers and containers. Also suitable as a high security locking device for garages, lock-ups and gates.


  • 6-pin cylinder - extra protection against picking
  • Corrosion resistant mechanism - reliable in potentially harsh environment
  • Lock colour: silver, chrome-plated
  • Hasp colour: black, powder-coated
  • Material: steel
  • Shackle inside width: 73mm
  • Height: 114mm
  • Width: 216mm
  • Supplied complete with fixing bolts
  • Kasp 10-year guarantee
  • Manufacturer's part K50073A
Type Lock and hasp
Material Hardened Steel
Locking Mechanism 6-pin cylinder
Shackle 73mm
Shackle inside width 73mm

Reviews

Be the first to submit a review

Trustpilot