Kasp K15050D Stainless Steel Padlock - 50mm

MPN
K15050D
Brand
Kasp
EAN-13
5013969901856
Order Code
93-3084
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £43.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This padlock from the Kasp 150 series is manufactured from marine grade stainless steel and meets the most stringent demands of industrial security while remaining entirely corrosion resistant. The 5-pin cylinder is designed to withstand picking and manipulation while the 9mm stainless steel shackle is secured in the locked position by 2 ball bearings.


  • Rust free internal components and drainage system
  • Extra resistance against corrosion
  • Closed shackle
  • Double ball bearing locking mechanism
  • Paracentric keyway
  • Width 50mm
  • Supplied with 2 keys
  • Manufacturer's part K15050D
Type Stainless steel shackle
Body Width 50mm
Material Steel
Closed shackle
Locking Mechanism Double bolted locking
Shackle 9mm

Reviews

Be the first to submit a review

Trustpilot