Kasp K13545L63D Harsh Environment Padlock - 58x63 mm

MPN
K13545L63D
Brand
Kasp
EAN-13
5013969244793
Order Code
93-3623
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

When you need to keep something under lock and key no matter how harsh the weather conditions then look no further than this padlock from Kasp. The plastic-coated steel body and shackle ensures extra strength and provides resistance to corrosion.


  • Double bolted locking mechanism
  • Extra strength to resist torsion and pull attacks
  • 5 pin cylinder with anti pick mushroom pins
  • Keyhole cover protects mechanism from dirt and moisture
  • Paracentric keyway
  • Supplied with 2 keys
  • Width 58mm
  • Shackle diameter 12mm
  • Internal shackle height 63mm
  • Manufacturer's part K13545L63D
Type Harsh environment
Body Width 58mm
Material Nickel plated laminated steel
Internal shackle height 63mm
Locking Mechanism 5-pin cylinder
Shackle 63mm

Reviews

Be the first to submit a review

Trustpilot