Kärcher 6.997-357.0 Home & Garden Electronic Pressure Switch G1-Plastic

MPN
6.997-357.0
Brand
Karcher
EAN-13
4039784223240
Order Code
04-5496
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £113.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kärcher Home & Garden manufactures the 6.997-357.0 electronic pressure switch. This plastic switch, measuring 135 mm by 33.3 mm (G1), is designed for reliable electronic pressure control. It is typically used in pressure washing systems to ensure consistent water flow and pressure management.
Type Electronic pressure switch
Colour Black
Connection 33.3 mm (G1)
Dimensions (L x W x H) 135 x 100 x 190 mm
Height 190mm
Length 135mm
Material Plastic
Operating Voltage 230V
Weight 1kg
Width 100mm

Reviews

Be the first to submit a review

Trustpilot