Kärcher 6.394-374.0 Home & Garden Household Sprayer 1L Black/Yellow

MPN
6.394-374.0
Brand
Karcher
EAN-13
4039784012684
Order Code
04-5478
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.88
10+ £19.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Kärcher Home & Garden manufactures the 6.394-374.0 household sprayer in a black and yellow colour scheme. This 1-litre sprayer is ideal for a variety of indoor and outdoor cleaning tasks. It is particularly well-suited for distributing cleaning solutions or watering plants efficiently.
Type Household sprayer
Capacity 1l
Colour Black, Yellow
Weight 0.6kg

Reviews

Be the first to submit a review

Trustpilot