Kärcher 4.114-020.0 Performance Dirt Remover 50% More Cleaning Power

Image Representative of Range

Kärcher 4.114-020.0 Performance Dirt Remover 50% More Cleaning Power

MPN
4.114-020.0
Brand
Karcher
EAN-13
4054278175843
Order Code
04-5681
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £67.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Kärcher Professional manufactures the Dirt remover 4.114-020.0, known for its efficiency and durability. This equipment is suitable for professional cleaning tasks. It is ideal for removing tough dirt and grime in industrial environments.
Type Dirt remover
Suitable For Kärcher
Dimensions (L x W x H) 90 x 57 x 57 mm
Height 57mm
Length 90mm
Width 57mm

Reviews

Be the first to submit a review

Trustpilot