Kärcher 2.997-112.0 Home & Garden Extractor Hose Set 1.5m G1 Plastic

MPN
2.997-112.0
Brand
Karcher
EAN-13
4054278309927
Order Code
04-5450
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £29.30 £24.91
10+ £23.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Kärcher Home & Garden extractor hose set 2.997-112.0 features a 1.50 m long plastic hose with a 33.3 mm (G1) diameter. It is designed for efficient extraction tasks around the home, such as cleaning dust and debris. This durable hose set is ideal for use with compatible Kärcher cleaning devices to enhance their functionality.
Type Extractor hose set
Colour Black
Connection 33.3 mm (G1)
Dimensions (L x W x H) 1.50 m x 91 mm x 245 mm
Height 245mm
Length 1.50m
Material Plastic
Min. outside diameter 25mm
Weight 0.50kg
Width 91mm

Reviews

Be the first to submit a review

Trustpilot