Kärcher 2.997-111.0 Home & Garden Extractor Hose Set 7m G1 Plastic

MPN
2.997-111.0
Brand
Karcher
EAN-13
4054278309910
Order Code
04-5449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £46.00 £39.10
10+ £37.72
50+ £37.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Kärcher Home & Garden extractor hose set 2.997-111.0 is a robust plastic hose measuring 7 metres in length and 33.3 mm in diameter. It is designed for efficient extraction of water and dirt in domestic cleaning tasks. This versatile hose set is ideal for use with Kärcher cleaning machines in garden and home environments.
Type Extractor hose set
Colour Black
Connection 33.3 mm (G1)
Diameter 380mm
Dimensions (Ø x L) 380 mm x 7 m
Length 7m
Material Plastic
Weight 1.60kg

Reviews

Be the first to submit a review

Trustpilot