Kärcher 2.863-331.0 FC 2-4 Stone Cleaning Roller White Black

MPN
2.863-331.0
Brand
Karcher
EAN-13
4054278956244
Order Code
16-6363
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £19.39 £14.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Kärcher 2.863-331.0 encompasses the FC 2-4 Stone Cleaning Roller, offered in a white and black colour scheme and sold as a single unit. Primarily existing under the umbrella of vacuum cleaner accessories, this component is specifically designed to optimise cleaning efficiency in Kärcher Home & Garden floor cleaning systems. The roller is engineered to facilitate the effective removal of dirt and debris from surfaces, proving particularly beneficial when dealing with textured or uneven floor types such as stone or ceramic tiles. Its robust design ensures consistent performance in residential maintenance tasks, aligning seamlessly with standard Kärcher equipment for enhanced compatibility and reliability within engineered cleaning solutions.
Type Cleaning roller
Compatible With Kärcher
Colour White, Black
Content 1
Weight 100g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot