Kärcher 2.863-198.0 Polishing Pads Perfect for Stone PVC Linoleum

MPN
2.863-198.0
Brand
Karcher
EAN-13
4039784404120
Order Code
04-5372
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £33.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kärcher Home & Garden's 2.863-198.0 is a set of polishing pads designed for stone, linoleum, and PVC surfaces. The pack contains three pieces for efficient maintenance of various floor types. These pads are ideal for achieving a polished finish in domestic cleaning tasks.
Type Polishing pad
Dim (L x W x H) 125 x 125 x 15 mm
Height 15mm
Length 125mm
Weight 100g
Width 125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot