Kärcher 2.645-318.0 Home & Garden Hose 20m Kink-Resistant UV-Proof

MPN
2.645-318.0
Brand
Karcher
EAN-13
4054278502700
Order Code
04-5348
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £27.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Kärcher Home & Garden 2.645-318.0 Performance Plus garden hose, available in black and yellow, is designed for durability and flexibility. This high-performance hose is ideal for various gardening tasks and offers reliable water flow. It is suitable for both domestic garden watering and small-scale outdoor cleaning purposes.
Type Garden hose
Colour Black, Yellow
Hose connection 13 mm (1/2") Ø
Temperature Range -20 to +60°C

Reviews

Be the first to submit a review

Trustpilot