Kärcher 2.645-203.0 Hose Connector Easy Connect Grip Recesses

Image Representative of Range

Kärcher 2.645-203.0 Hose Connector Easy Connect Grip Recesses

MPN
2.645-203.0
Brand
Karcher
EAN-13
4039784604506
Order Code
04-5314
Country of Origin
Italy
View Full Product Range (6)

Discontinued


The Kärcher Home & Garden Rain System® Hose connector is designed for connecting hoses with diameters ranging from 13 mm (1/2") to 19 mm (3/4"). It features a versatile and secure connection that ensures efficient water supply within garden irrigation systems. This hose connector is typically used to facilitate garden watering and rainwater collection systems.
Type Hose connector
Dimensions (L x W x H) 65 x 45 x 33 mm
Height 33mm
Irrigation frequency On demand
Length 65mm
Series Rain System®
Weight 43g
Width 45mm

Trustpilot