Kärcher 2.645-201.0 Rain System Hose Connector 13-19mm Ergonomic Design

Image Representative of Range

Kärcher 2.645-201.0 Rain System Hose Connector 13-19mm Ergonomic Design

MPN
2.645-201.0
Brand
Karcher
EAN-13
4039784604469
Order Code
04-5312
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £4.11 £3.49
10+ £3.30
50+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Kärcher Home & Garden Rain System® hose connector 2.645-201.0 is a versatile and durable accessory that fits hoses with diameters from 13 mm (1/2") to 19 mm (3/4"). It features secure attachment mechanisms, making it ideal for connecting hoses within garden irrigation systems. Typical applications include facilitating efficient watering in home gardens and maintaining balanced water distribution across plant beds.
Type Hose connector
Dimensions (L x W x H) 65 x 45 x 33 mm
Height 33mm
Irrigation frequency On demand
Length 65mm
Series Rain System®
Weight 40g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot