Kärcher 2.645-192.0 Home & Garden Hose Connector 13-15mm Aqua Stop

MPN
2.645-192.0
Brand
Karcher
EAN-13
4039784605138
Order Code
04-5303
Country of Origin
Italy
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Kärcher Home & Garden 2.645-192.0 is a plastic hose connector piece with a built-in water stop function. It is designed to connect hoses with diameters of 13 mm (1/2") and 15 mm (5/8"). This connector is ideal for domestic garden watering tasks.
Type Hose Connector
Dimensions (L x W x H) 77 x 33 x 42 mm
Height 42mm
Length 77mm
Material Plastic
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot