Kärcher 2.644-423.0 Home & Garden Scrubber Powerful Cleaning Brush

MPN
2.644-423.0
Brand
Karcher
EAN-13
4066529040411
Order Code
04-5257
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Kärcher Home & Garden 2.644-423.0 scrubber is designed for efficient cleaning of hard surfaces. This scrubber is ideal for tackling stubborn dirt with ease. It's perfect for use on patios, decks, and other outdoor areas.
Type Scrubber
Dimensions (L x W x H) 169 x 53 x 21 mm
Height 21mm
Length 169mm
Width 53mm

Reviews

Be the first to submit a review

Trustpilot