Kärcher 2.644-339.0 Brush Rollers For Wood Surfaces With Easy Exchange

MPN
2.644-339.0
Brand
Karcher
EAN-13
4054278915562
Order Code
04-5250
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.94
10+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Kärcher Home & Garden brush rollers 2.644-339.0 are designed for effective cleaning tasks. These durable rollers feature efficient bristles for thorough dirt removal. Ideal for maintaining patios and garden paths, they ensure pristine outdoor spaces.
Type Weed Remover
Dim (L x W x H) 134 x 100 x 100 mm
Height 100mm
Length 134mm
Weight 0.2kg
Width 100mm

Reviews

Be the first to submit a review

Trustpilot