Kärcher 2.644-173.0 Home & Garden Extension Tube Increases Range by 0.4m

MPN
2.644-173.0
Brand
Karcher
EAN-13
4054278650357
Order Code
04-5240
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Kärcher Home & Garden Tube extension 2.644-173.0 is designed for handheld use. It enhances the reach and versatility of Kärcher cleaning devices. Typically used in home maintenance, it helps access hard-to-reach areas.
Type Tube extension
Suitable For Kärcher
Dimensions (L x W x H) 384 x 40 x 37 mm
Height 37mm
Length 384mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot