Kärcher 2.644-171.0 MJ24 Handheld 5-in-1 Nozzle Adjustable Beam Types

MPN
2.644-171.0
Brand
Karcher
EAN-13
4054278650326
Order Code
04-5238
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £26.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Kärcher MJ24 Handheld 5-in-1 Adjustable nozzle is a versatile attachment designed for various cleaning tasks in home and garden settings. This adjustable nozzle, bearing the part number 2.644-171.0, allows users to switch between different spray patterns for tailored cleaning. It is ideal for efficiently washing vehicles, patios, and garden furniture.
Type Adjustable nozzle
Dimensions (L x W x H) 70 x 58 x 60 mm
Height 60mm
Length 70mm
Width 58mm

Reviews

Be the first to submit a review

Trustpilot