Kärcher 2.644-135.0 Home & Garden FJ 24 Handheld Foam Nozzle 0.3L

MPN
2.644-135.0
Brand
Karcher
EAN-13
4054278588315
Order Code
04-5236
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £23.20 £18.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Kärcher Home & Garden FJ24 Handheld Soap nozzle, model 2.644-135.0, is designed for effective cleaning with adjustable soap concentration. As a single piece, it is compatible exclusively with Kärcher cleaning equipment. Ideal for home use, it simplifies washing tasks like cars and patios.
Type Soap nozzle
Suitable For Kärcher
Capacity 0.3l
Dimensions (L x W x H) 205 x 93 x 132 mm
Height 132mm
Length 205mm
Width 93mm

Reviews

Be the first to submit a review

Trustpilot