Kärcher 2.644-125.0 Home & Garden Jet Nozzle Powerful Spot Cleaning

MPN
2.644-125.0
Brand
Karcher
EAN-13
4054278552712
Order Code
04-5235
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.36
10+ £15.48
50+ £15.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Kärcher Home & Garden jet nozzle 2.644-125.0 is designed for precise cleaning with increased water pressure. It is suitable for various outdoor cleaning tasks, enhancing the performance of Kärcher pressure washers. Ideal for removing stubborn dirt from surfaces such as patios and driveways.
Type Jet nozzle
Suitable For Kärcher
Dimensions (L x W x H) 29 x 27 x 27 mm
Height 27mm
Length 29mm
Width 27mm

Reviews

Be the first to submit a review

Trustpilot