Kärcher 2.644-121.0 Home & Garden Brush Rollers 2pc Removes Moss Effortlessly

MPN
2.644-121.0
Brand
Karcher
EAN-13
4054278564265
Order Code
04-5232
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Cleaning Brush / Pad Weed Remover
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 136 in stock

Kärcher Home & Garden's 2.644-121.0 brush rollers are designed for effective cleaning performance with two pieces per set. These rollers feature durable bristles ideal for scrubbing surfaces efficiently. They are typically used in maintaining cleanliness on various floor types.
Type Weed Remover
Dim (L x W x H) 134 x 100 x 100 mm
Height 100mm
Length 134mm
Weight 0.2kg
Width 100mm

Reviews

Be the first to submit a review

Trustpilot