Kärcher 2.643-875.0 Home & Garden Nozzle for Pet Cleaning Soft Jet

MPN
2.643-875.0
Brand
Karcher
EAN-13
4054278243245
Order Code
04-5219
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.55 £15.77
10+ £14.92
50+ £14.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Kärcher Home & Garden 2.643-875.0 nozzle is designed for efficient cleaning with precision. This nozzle is suitable for various outdoor cleaning tasks around the garden. It ensures controlled water flow for effective washing without wastage.
Type Nozzle
Suitable For OC 3
Dimensions (L x W x H) 48 x 29 x 29 mm
Height 29mm
Length 48mm
Width 29mm

Reviews

Be the first to submit a review

Trustpilot