Kärcher 2.643-585.0 Home & Garden Hose Flexible 10m Quick Connect PVC

MPN
2.643-585.0
Brand
Karcher
EAN-13
4054278134574
Order Code
04-5214
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £60.00 £59.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kärcher's Quick Connect H 10 Q is a high-pressure hose extension, model 2.643-585.0. Designed for easy connection, it enhances the reach of Kärcher home and garden pressure washers. Ideal for versatile cleaning tasks, it ensures efficient operation without interruptions.
Type Hose extension
Suitable For Kärcher
Dimensions (L x W x H) 245 x 245 x 65 mm
Height 65mm
Hose Length 10m
Length 245mm
Width 245mm

Reviews

Be the first to submit a review

Trustpilot