Kärcher 2.643-239.0 Home & Garden MP 145 Adjustable 5-Jet Nozzle

MPN
2.643-239.0
Brand
Karcher
EAN-13
4039784920972
Order Code
04-5212
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £55.20 £54.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Kärcher's MP 145 Adjustable Nozzle, model 2.643-239.0, is a versatile cleaning tool. It features multiple power settings for tailored cleaning performance. Ideal for use with Kärcher K 3 to K 5 pressure washers, it's suitable for a variety of home and garden tasks.
Type Adjustable nozzle
Suitable For Kärcher
Dimensions (L x W x H) 447 x 57 x 57 mm
Height 57mm
Length 447mm
Width 57mm

Reviews

Be the first to submit a review

Trustpilot