Kärcher 2.643-037.0 Adapter Set for Extension Hose with Quick Connect

MPN
2.643-037.0
Brand
Karcher
EAN-13
4039784824447
Order Code
04-5209
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.01 £24.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Kärcher's Home & Garden adapter set, part number 2.643-037.0, features a reliable extension hose tailored for Kärcher equipment. This adapter is ideal for enhancing versatility and reach when using your cleaning devices. It is perfect for connecting various Kärcher components, ensuring seamless integration and improved performance.
Type Adapter set
Suitable For Kärcher
Dimensions (L x W x H) 80 x 45 x 61 mm
Height 61mm
Length 80mm
Width 45mm

Reviews

Be the first to submit a review

Trustpilot