Kärcher 2.642-889.0 Home & Garden Gun G 180 Q Ergonomic Quick Connect

MPN
2.642-889.0
Brand
Karcher
EAN-13
4039784664999
Order Code
04-5208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Kärcher Home & Garden G 180 Q Gun, model 2.642-889.0, features a quick connect system for easy attachment. It is designed for efficient cleaning tasks around the home. Suitable for a variety of outdoor cleaning applications, it enhances the performance of Kärcher pressure washers.
Type Gun
Suitable For Kärcher
Dimensions (L x W x H) 551 x 43 x 188 mm
Height 188mm
Length 551mm
Width 43mm

Reviews

Be the first to submit a review

Trustpilot