Karcher 2.642-240.0 Roof Gutter And Pipe Cleaning Set

MPN
2.642-240.0
Brand
Karcher
EAN-13
4039784523685
Order Code
55-1575
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £128.75 £109.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This roof gutter and pipe cleaning set from Karcher has been superbly designed and is the prefect answer for cleaning clogged gutters, blocked pipes and drains.

The high pressure water flows via 2 high pressure nozzles and allows the gutter cleaner to move on its own on a sled through the gutters, while the high pressure hose (20m) and short brass jet allows the user flexibility without the constant use a ladder.

The set can be used with the Karcher pressure washer K2-K7 series.

Included in the set are the following pieces:

Clamping unit
Gutter cleaning sled
High pressure cleaning hose (20m)
High pressure pipe cleaning nozzle
Hose adaptor for cleaning sled
Marking clip
Protection strainer
6x high pressure nozzles (2 each of red, grey and yellow)


  • 2-in-1 system offering great value
  • Excellent time-saver, cuts down ladder usage time
  • High pressure for excellent results
  • Effective for removing dirt, dust, debris, leaves twigs and moss
  • Simple change from gutter to pipe cleaning nozzle
  • Can be used with K2-K7 pressure washers
  • Manufacturer's part 2.642-240.0
Type Gutter cleaning set
Suitable For Pressure washer

Reviews

Be the first to submit a review

Trustpilot