Kärcher 2.641-710.0 Home & Garden XH 10 Q High-Pressure Hose Extension

MPN
2.641-710.0
Brand
Karcher
EAN-13
4039784296244
Order Code
04-5199
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £72.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Kärcher Home & Garden XH 10 Q is a hose extension suitable for extending your reach while cleaning. It features a quick connect system for easy attachment to Kärcher pressure washers. This product is ideal for outdoor cleaning tasks such as washing cars, patios, or garden furniture.
Type Hose extension
Suitable For Kärcher
Dimensions (L x W x H) 240 x 240 x 85 mm
Height 85mm
Hose Length 10m
Length 240mm
Rack size 483 mm (19")
Width 240mm

Reviews

Be the first to submit a review

Trustpilot