Kärcher 2.633-132.0 Home & Garden KV 4 spare wipe white window vacuum cleaner

Order Code:

16-6326

Brand: Karcher MPN: 2.633-132.0 EAN-13: 4054278481340
Qty Unit Price (Ex VAT)
1+ £17.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Kärcher 2.633-132.0, also known as the Kärcher Home & Garden 2127641, is a spare wipe specifically crafted for use with the KV 4 window vacuum cleaner. This product provides a seamless replacement option that ensures optimal performance and cleaning efficiency for residential or light commercial window applications. Engineered with durability and high absorbency in mind, the white wipe aids in maintaining the efficacy of the vacuum by effectively removing dirt and smudges from glass surfaces without scratching. It is commonly employed in engineering environments where precision cleaning of glass components or panels is necessary, ensuring the preservation of clear and unobstructed views.
Type Spare wipe
Colour White
Depth 110mm
Dimensions (W x H x D) 265 x 20 x 110 mm
Height 20mm
Product Type Spare wipe
Width 265mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot