Kärcher 2.445-246.0 Pruner Replacement Blade Tool-less Change 2 Pack

MPN
2.445-246.0
Brand
Karcher
EAN-13
4054278967752
Order Code
04-5193
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.20
10+ £8.63
50+ £8.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Kärcher, the 2.445-246.0 pruner replacement blade comes in a set of two pieces. These blades boast durable construction for efficient and precise cutting. They are ideal for maintaining garden tools and ensuring a clean trim for various plants.
Type Replacement Blade
Dim (L x W x H) 152 x 2 x 20 mm
Height 20mm
Length 152mm
Weight 100g
Width 2mm

Reviews

Be the first to submit a review

Trustpilot